• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 77 0605 0000 50704-1000-20 Sensor/actuator connector (pre-fab) M12 Plug, straight 10 m No. of pins (RJ): 4 1 pc(s

1/3
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

77 0605 0000 50704-1000 Series 763

  • M12-A cable plug
  • Number of pins: 4
  • unshielded
  • Moulded on the cable
  • IP68/IP69K
  • PUR
  • flame-resistant black
  • 4 x 1.50 mm²

Technical specifications

  • EMC-suitability: Unshielded
  • Insulation resistance: ≥ 10¹⁰ Ω
  • Constant resistance: 3 mΩ
  • Insulation material group II.
  • Overvoltage category II
  • Pollution level 3
  • Material contact body: PUR
  • Material locking: Nickel-plated die-cast zinc
  • Insulation wire TPM
  • Cable cross-section 4 x 1.50 mm²
  • Travel speed ≤ 300 m/min.
  • Bending radius for cable moving: ≥ 10 x Ø
  • ≥ 7.5 x Ø flexible cable bend radius
  • Halogen-free: Yes
  • Mounting type: Cable mounting
Type

77 0605 0000 50704-1000

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12

No. of pins

4

Cable length

10 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

8 A

Nominal current - rounded value

8 A

Connector cross-section (max.)

1.50 mm²

Cross-section (sensor/actuator wiring)

1.50 mm²

Connection

Cable + connector

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuZn

Contact surface

Au (gold)

IP68/IP69K

Features

Halogen-free

Min. temperature

-50 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

77 0605 0000 50704-1000-20

Content

1 pc(s)

Cable Ø

8.0 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3216888 binder 77 0605 0000 50704-1000-20 Sensor/actuator connector (pre-fab) M12 Plug, straight 10 m No. of pins (RJ): 4 1 pc(s

User & Safety Instructions

User & Safety Instructions 3216888 binder 77 0605 0000 50704-1000-20 Sensor/actuator connector (pre-fab) M12 Plug, straight 10 m No. of pins (RJ): 4 1 pc(s

Description

These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.

Properties:

• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?