• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 77 0634 0000 50704-0200-20 Bullet connector (pre-fab) Socket, right angle Total number of pins: 4 Series (round c

1/3
Image similar
Product type
Bullet connector (pre-fab)
Connector type
Socket, right angle
Total no. of pins
4
Connection
Cable + connector
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

77 0634 0000 50704-0200 Series 813

  • M12-T angled socket
  • Number of pins: 4
  • unshielded
  • Moulded on the cable
  • IP68
  • PUR
  • flame-resistant black
  • 4 x 1.50 mm²

Technical specifications

  • EMC-suitability: Unshielded
  • Continuous resistance ≤ 5 mΩ
  • Insulation material group II.
  • Over voltage category III
  • Pollution level 3
  • Material contact body: PUR
  • Insulation wire PP
  • Cable cross-section 4 x 1.50 mm²
  • Travel speed ≤ 300 m/min.
  • Bending radius for cable moving: ≥ 10 x Ø
  • ≥ 7.5 x Ø flexible cable bend radius
  • Halogen-free: Yes
  • Mounting type: Cable mounting
Type

77 0634 0000 50704-0200

Product type

Bullet connector (pre-fab)

Connector type

Socket, right angle

Total no. of pins

4

Connection

Cable + connector

Factory colour

Black

Content

1 pc(s)

Max. temperature

80 °C

Nominal current

12 A

Min. temperature

-50 °C

Nominal current - rounded value

12 A

Seal

screws

Nominal voltage

63 V

Contact material

CuZn

Case material

PUR

AWG 16

Manufacturer part #

77 0634 0000 50704-0200-20

Number of pins

4

max. cross section

1.50 mm²

Cross-section range

1.50 mm² (max)

RoHS-compliant

Yes

IP68

Series

813

Documents & Downloads

Datasheet

Datasheet 3215364 binder 77 0634 0000 50704-0200-20 Bullet connector (pre-fab) Socket, right angle Total number of pins: 4 Series (round c

User & Safety Instructions

User & Safety Instructions 3215364 binder 77 0634 0000 50704-0200-20 Bullet connector (pre-fab) Socket, right angle Total number of pins: 4 Series (round c

Description

Power connectors are used to supply high voltage AC motors, drives and motor switches over long periods of time, but also for low voltage applications such as fieldbus Ethernet components and network devices. These are mainly M12, M18 and 7/8 inch round connectors, which can be configured by the customer according to the respective application area. The M12 plug connectors with K and S coding can be used up to a rated voltage of 630V AC.

Properties:

• 9 product series
• Various locking systems, including M12, M18 and 7/8\"
• Coding, including M12 - S, -K, -T, -L and -US
• Protection class of IP20 to IP69K
• 2 to 8 contacts, including 2+PE, 3+PE and 4+PE
• Shielded and shielded
• PUR and PVC casing
• Cable lengths from 0.5 m to 10 m.

This text is machine translated.

What kind of Keyed Connectors are you looking for?