1/3
Image similar
77 1430 0000 50003-0500
Bullet connector (pre-fab)
Socket, straight
3
Cable + connector
Black
1 pc(s)
80 °C
13 A
-40 °C
13 A
screws
300 V
600 V
CuZn
PUR
AWG 16
77 1430 0000 50003-0500-20
3
1.50 mm²
1.50 mm² (max)
Yes
IP68
870
Datasheet 3215401 binder 77 1430 0000 50003-0500-20 Bullet connector (pre-fab) Socket, straight Total number of pins: 3 Series (round conn
User & Safety Instructions 3215401 binder 77 1430 0000 50003-0500-20 Bullet connector (pre-fab) Socket, straight Total number of pins: 3 Series (round conn