1/3
Image similar
77 1430 1429 50004-1000
DIN connector
Socket, straight
Plug, straight
4
Cable + connector
Black
1 pc(s)
80 °C
10 A
-50 °C
10 A
screws
300 V
600 V
CuZn
AWG 16
77 1430 1429 50004-1000-20
4
1.50 mm²
1.50 mm² (max)
Yes
IP68
870
Datasheet 3215412 binder 77 1430 1429 50004-1000-20 DIN connector Socket, straight, Plug, straight Total number of pins: 4 Series (round c
User & Safety Instructions 3215412 binder 77 1430 1429 50004-1000-20 DIN connector Socket, straight, Plug, straight Total number of pins: 4 Series (round c