1/3
Image similar
77 2527 0000 50705-1000
Sensor/actuator connector (pre-fab)
Plug, right angle
Sensor connector
M12
5
10 m
PUR
60 V
4 A
4 A
Cable + connector
Violet
M12
M12
A
CuZn
Au (gold)
IP67
PUR jacket
-40 °C
80 °C
Screw-on
77 2527 0000 50705-1000-20
1 pc(s)
7.2 mm
Yes
Datasheet 3216896 binder 77 2527 0000 50705-1000-20 Sensor/actuator connector (pre-fab) M12 Plug, right angle 10 m No. of pins (RJ): 5 1 p
User & Safety Instructions 3216896 binder 77 2527 0000 50705-1000-20 Sensor/actuator connector (pre-fab) M12 Plug, right angle 10 m No. of pins (RJ): 5 1 p