1/3
Image similar
77 3403 0000 20005-0500
Sensor/actuator connector (pre-fab)
Plug, right angle
Sensor connector
M8
5
5 m
PVC
60 V
4 A
4 A
0.34 mm²
0.34 mm²
Cable + connector
Grey
M8
M8
CuZn
Au (gold)
IP67
PVC
-40 °C
105 °C
Screw-on
77 3403 0000 20005-0500-20
1 pc(s)
5.2 mm
Yes
Datasheet 3216916 binder 77 3403 0000 20005-0500-20 Sensor/actuator connector (pre-fab) M8 Plug, right angle 5 m No. of pins (RJ): 5 1 pc(
User & Safety Instructions 3216916 binder 77 3403 0000 20005-0500-20 Sensor/actuator connector (pre-fab) M8 Plug, right angle 5 m No. of pins (RJ): 5 1 pc(