1/3
Image similar
77 3403 0000 20008-1000
Sensor/actuator connector (pre-fab)
Plug, right angle
M8
8
10 m
PVC
30 V
1.5 A
1.5 A
0.25 mm²
0.25 mm²
Cable + connector
Grey
M8
M8
CuZn
Au (gold)
IP67
PVC
-40 °C
105 °C
Screw-on
77 3403 0000 20008-1000-20
1 pc(s)
6.0 mm
Yes
Datasheet 3216919 binder 77 3403 0000 20008-1000-20 Sensor/actuator connector (pre-fab) M8 Plug, right angle 10 m No. of pins (RJ): 8 1 pc
User & Safety Instructions 3216919 binder 77 3403 0000 20008-1000-20 Sensor/actuator connector (pre-fab) M8 Plug, right angle 10 m No. of pins (RJ): 8 1 pc