1/3
Image similar
77 3403 0000 50004-0200
Sensor/actuator connector (pre-fab)
Plug, right angle
Sensor connector
M8
4
2 m
PUR
60 V
4 A
4 A
0.34 mm²
0.34 mm²
Cable + connector
Black
M8
M8
CuZn
Au (gold)
IP67
Halogen-free
-50 °C
80 °C
Screw-on
77 3403 0000 50004-0200-20
1 pc(s)
4.7 mm
Yes
Datasheet 3216922 binder 77 3403 0000 50004-0200-20 Sensor/actuator connector (pre-fab) M8 Plug, right angle 2 m No. of pins (RJ): 4 1 pc(
User & Safety Instructions 3216922 binder 77 3403 0000 50004-0200-20 Sensor/actuator connector (pre-fab) M8 Plug, right angle 2 m No. of pins (RJ): 4 1 pc(