1/3
Image similar
77 3403 0000 50006-1000
Sensor/actuator connector (pre-fab)
Plug, right angle
M8
6
10 m
PUR
30 V
1.5 A
1.5 A
0.25 mm²
Cable + connector
Black
CuZn
Au (gold)
IP67/IP69K
-50 °C
90 °C
Screw-on
77 3403 0000 50006-1000-20
1 pc(s)
5.0 mm
Yes
Datasheet 3216929 binder 77 3403 0000 50006-1000-20 Sensor/actuator connector (pre-fab) Plug, right angle 10 m No. of pins (RJ): 6 1 pc(s)