1/3
Image similar
77 3405 0000 50006-1000
Sensor/actuator connector (pre-fab)
Plug, straight
Sensor connector
M8
6
10 m
PUR
30 V
1.5 A
1.5 A
0.25 mm²
0.25 mm²
Cable + connector
Black
M8
M8
CuZn
Au (gold)
IP67/IP69K
Halogen-free
-50 °C
90 °C
Screw-on
77 3405 0000 50006-1000-20
1 pc(s)
5.0 mm
Yes
Datasheet 3216951 binder 77 3405 0000 50006-1000-20 Sensor/actuator connector (pre-fab) M8 Plug, straight 10 m No. of pins (RJ): 6 1 pc(s)
User & Safety Instructions 3216951 binder 77 3405 0000 50006-1000-20 Sensor/actuator connector (pre-fab) M8 Plug, straight 10 m No. of pins (RJ): 6 1 pc(s)