1/3
Image similar
77 3405 0000 50008-0500
Sensor/actuator connector (pre-fab)
Plug, straight
Sensor connector
M8
8
5 m
PUR
30 V
1.5 A
1.5 A
0.25 mm²
0.25 mm²
Cable + connector
Black
M8
M8
CuZn
Au (gold)
0.25 mm²
0.25 mm²
IP67
Halogen-free
-50 °C
80 °C
Screw-on
77 3405 0000 50008-0500-20
1 pc(s)
6.0 mm
Yes
Datasheet 3216953 binder 77 3405 0000 50008-0500-20 Sensor/actuator connector (pre-fab) M8 Plug, straight 5 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 3216953 binder 77 3405 0000 50008-0500-20 Sensor/actuator connector (pre-fab) M8 Plug, straight 5 m No. of pins (RJ): 8 1 pc(s)