1/3
Image similar
77 3406 3405 50003-0500
Sensor/actuator connector (pre-fab)
Socket, straight
Plug, straight
M8
M8
3
5 m
PUR
60 V
4 A
4 A
0.34 mm²
0.34 mm²
Cable + connector
Black
M8
M8
CuZn
Au (gold)
IP67/IP69K
Halogen-free
PUR jacket
-50 °C
90 °C
Screw-on
77 3406 3405 50003-0500-20
1 pc(s)
4.3 mm
Yes
Datasheet 3216997 binder 77 3406 3405 50003-0500-20 Sensor/actuator connector (pre-fab) M8 Socket, straight, Plug, straight 5 m No. of pin
User & Safety Instructions 3216997 binder 77 3406 3405 50003-0500-20 Sensor/actuator connector (pre-fab) M8 Socket, straight, Plug, straight 5 m No. of pin