1/3
Image similar
77 3406 3405 50006-0030
Sensor/actuator connector (pre-fab)
Socket, straight
Plug, straight
Sensor connector
M8
M8
6
0.3 m
PUR
30 V
1.5 A
1.5 A
0.25 mm²
0.25 mm²
Cable + connector
Black
M8
M8
CuZn
Au (gold)
IP67/IP69K
PUR jacket
Halogen-free
-50 °C
90 °C
Screw-on
77 3406 3405 50006-0030-20
1 pc(s)
5.0 mm
Yes
Datasheet 3217006 binder 77 3406 3405 50006-0030-20 Sensor/actuator connector (pre-fab) M8 Socket, straight, Plug, straight 0.3 m No. of p
User & Safety Instructions 3217006 binder 77 3406 3405 50006-0030-20 Sensor/actuator connector (pre-fab) M8 Socket, straight, Plug, straight 0.3 m No. of p