1/3
Image similar
77 3408 0000 50005-0200
Sensor/actuator connector (pre-fab)
Socket, right angle
M8
5
2 m
PUR
30 V
3 A
3 A
0.34 mm²
0.34 mm²
Cable + connector
Black
M8
M8
CuZn
Au (gold)
IP67
Halogen-free
-50 °C
90 °C
Screw-on
77 3408 0000 50005-0200-20
1 pc(s)
5.0 mm
Yes
Datasheet 3217032 binder 77 3408 0000 50005-0200-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle 2 m No. of pins (RJ): 5 1 p
User & Safety Instructions 3217032 binder 77 3408 0000 50005-0200-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle 2 m No. of pins (RJ): 5 1 p