1/3
Image similar
77 3408 3405 50003-0100
Sensor/actuator connector (pre-fab)
Socket, right angle
Plug, straight
M8
M8
3
1 m
PUR
30 V
4 A
4 A
0.34 mm²
0.34 mm²
Cable + connector
Black
M8
M8
CuZn
Au (gold)
IP67
Halogen-free
-30 °C
80 °C
Screw-on
77 3408 3405 50003-0100-20
1 pc(s)
5.3 mm
Yes
Datasheet 3217042 binder 77 3408 3405 50003-0100-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle, Plug, straight 1 m No. of
User & Safety Instructions 3217042 binder 77 3408 3405 50003-0100-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle, Plug, straight 1 m No. of