• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 77 3408 3405 50004-0100-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle, Plug, straight 1 m No. of

1/3
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Plug, straight
Connector standard
Sensor connector
Connection side A
M8
Connection side B
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

77 3408 3405 50004-0100 Series 718

  • M8 connecting cable cable plug - angled socket
  • Number of pins: 4
  • unshielded
  • Moulded on the cable
  • IP67
  • PVC black
  • 4 x 34 mm²

Technical specifications

  • EMC-suitability: Unshielded
  • Continuous resistance ≤ 5 mΩ
  • Insulation class III
  • Over voltage category III
  • Pollution level 3
  • Material of contact body PA12
  • Insulation PVC
  • Cable cross-section 4 x 0.34 mm²
  • Bending radius for cable moving: ≥ 15 x Ø
  • ≥ 7.5 x Ø flexible cable bend radius
  • Halogen-free: Yes
  • Mounting type: Cable mounting
Type

77 3408 3405 50004-0100

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Plug, straight

Connector standard

Sensor connector

Connection side A

M8

Connection side B

M8

No. of pins

4

Cable length

1 m

Jacket material

PVC

Nominal voltage

250 V

Nominal current

8 A

Nominal current - rounded value

8 A

Connector cross-section (max.)

0.75 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Cable + connector

Factory colour

Black

Thread type connection side

M8

Thread type (wiring and installation)

M8

Contact material

CuZn

Contact surface

Ag (Silver)

IP67

Features

Halogen-free

Min. temperature

-30 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

77 3408 3405 50004-0100-20

Content

1 pc(s)

Cable Ø

5.3 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3217049 binder 77 3408 3405 50004-0100-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle, Plug, straight 1 m No. of

User & Safety Instructions

User & Safety Instructions 3217049 binder 77 3408 3405 50004-0100-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle, Plug, straight 1 m No. of

Description

These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.

Properties:

• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?