1/3
Image similar
77 3420 3419 50005-0060
Sensor/actuator connector (pre-fab)
Socket, straight
Plug, straight
Sensor connector
M12
M12
5
0.6 m
PUR
60 V
4 A
4 A
0.34 mm²
0.34 mm²
Cable + connector
Black
M12
M12
A
CuZn
Au (gold)
IP68
Halogen-free
A-coded
PUR jacket
-50 °C
90 °C
Screw-on
77 3420 3419 50005-0060-20
1 pc(s)
5.0 mm
Datasheet 3217084 binder 77 3420 3419 50005-0060-20 Sensor/actuator connector (pre-fab) M12 Socket, straight, Plug, straight 0.6 m No. of
User & Safety Instructions 3217084 binder 77 3420 3419 50005-0060-20 Sensor/actuator connector (pre-fab) M12 Socket, straight, Plug, straight 0.6 m No. of