1/3
Image similar
77 3430 0000 20005-0200
Sensor/actuator connector (pre-fab)
Socket, straight
Sensor connector
M12
5
2 m
PVC
60 V
4 A
4 A
0.34 mm²
0.34 mm²
Cable + connector
Grey
M12
M12
A
CuSn
Au (gold)
0.34 mm²
0.34 mm²
IP69K
Oil-resistant
-40 °C
105 °C
Screw-on
77 3430 0000 20005-0200-20
1 pc(s)
5.2 mm
Datasheet 3217254 binder 77 3430 0000 20005-0200-20 Sensor/actuator connector (pre-fab) M12 Socket, straight 2 m No. of pins (RJ): 5 1 pc(
User & Safety Instructions 3217254 binder 77 3430 0000 20005-0200-20 Sensor/actuator connector (pre-fab) M12 Socket, straight 2 m No. of pins (RJ): 5 1 pc(