1/3
Image similar
77 3430 3429 20712-0030
Sensor/actuator connector (pre-fab)
Socket, straight
Plug, straight
M12
M12
12
0.3 m
PVC
30 V
1.5 A
1.5 A
0.25 mm²
0.25 mm²
Cable + connector
Grey
M12
M12
A
CuSn
Au (gold)
IP68
PVC
-40 °C
105 °C
Screw-on
77 3430 3429 20712-0030-20
1 pc(s)
6.6 mm
Yes
Datasheet 3217333 binder 77 3430 3429 20712-0030-20 Sensor/actuator connector (pre-fab) M12 Socket, straight, Plug, straight 0.3 m No. of
User & Safety Instructions 3217333 binder 77 3430 3429 20712-0030-20 Sensor/actuator connector (pre-fab) M12 Socket, straight, Plug, straight 0.3 m No. of