• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 77 3430 3429 50708-0030-20 Sensor/actuator connector (pre-fab) M12 Socket, straight, Plug, straight 0.3 m No. of

1/3
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Plug, straight
Connection side A
M12
Connection side B
M12
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

77 3430 3429 50708-0030 Series 763

  • M12-A connecting cable plug - cable socket
  • Number of pins: 8
  • unshielded
  • Moulded on the cable
  • IP68
  • UL listed
  • PUR black
  • 8 x 0.25 mm²

Technical specifications

  • EMC-suitability: Unshielded
  • Constant resistance: 3 mΩ
  • Insulation material group II.
  • Overvoltage category II
  • Pollution level 3
  • Material contact body: PUR
  • Insulation: Halogen-free PP9Y
  • Cable cross-section 8 x 0.25 mm²
  • Travel speed: ≤ 200 m/min (5 m horizontal distance)
  • Bending radius for cable moving: ≥ 10 x Ø
  • ≥ 5 x Ø flexible cable bend radius
  • Mounting type: Cable mounting
Type

77 3430 3429 50708-0030

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, straight

Plug, straight

Connection side A

M12

Connection side B

M12

No. of pins

8

Cable length

0.3 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

2 A

Nominal current - rounded value

2 A

Connector cross-section (max.)

0.25 mm²

Connection

Cable + connector

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuSn

Contact surface

Au (gold)

IP69K

Features

PUR jacket

Min. temperature

-50 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

77 3430 3429 50708-0030-20

Content

1 pc(s)

Cable Ø

6.0 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3217361 binder 77 3430 3429 50708-0030-20 Sensor/actuator connector (pre-fab) M12 Socket, straight, Plug, straight 0.3 m No. of

User & Safety Instructions

User & Safety Instructions 3217361 binder 77 3430 3429 50708-0030-20 Sensor/actuator connector (pre-fab) M12 Socket, straight, Plug, straight 0.3 m No. of

Description

These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.

Properties:

• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?