1/3
Image similar
77 3430 3429 50708-0200
Sensor/actuator connector (pre-fab)
Socket, straight
Plug, straight
Sensor connector
M12
M12
8
2 m
PUR
30 V
2 A
2 A
0.25 mm²
0.25 mm²
Cable + connector
Black
M12
M12
A
CuZn
Au (gold)
IP69K
Halogen-free
-50 °C
80 °C
Screw-on
77 3430 3429 50708-0200-20
1 pc(s)
6.0 mm
Yes
Datasheet 3217364 binder 77 3430 3429 50708-0200-20 Sensor/actuator connector (pre-fab) M12 Socket, straight, Plug, straight 2 m No. of pi
User & Safety Instructions 3217364 binder 77 3430 3429 50708-0200-20 Sensor/actuator connector (pre-fab) M12 Socket, straight, Plug, straight 2 m No. of pi