1/3
Image similar
77 3430 3429 50712-0060
Sensor/actuator connector (pre-fab)
Socket, straight
Plug, straight
Sensor connector
M12
M12
12
0.6 m
PUR
30 V
1.5 A
1.5 A
0.25 mm²
0.25 mm²
Cable + connector
Black
M12
M12
A
CuSn
Au (gold)
IP68
PUR jacket
-50 °C
90 °C
Screw-on
77 3430 3429 50712-0060-20
1 pc(s)
6.5 mm
Yes
Datasheet 3217369 binder 77 3430 3429 50712-0060-20 Sensor/actuator connector (pre-fab) M12 Socket, straight, Plug, straight 0.6 m No. of
User & Safety Instructions 3217369 binder 77 3430 3429 50712-0060-20 Sensor/actuator connector (pre-fab) M12 Socket, straight, Plug, straight 0.6 m No. of