1/3
Image similar
77 3434 0000 50005-0500
Sensor/actuator connector (pre-fab)
Socket, right angle
Sensor connector
M12
5
5 m
PUR
60 V
4 A
4 A
0.34 mm²
0.34 mm²
Cable + connector
Black
M12
M12
A
CuSn
Au (gold)
IP69K
Halogen-free
-50 °C
90 °C
Screw-on
77 3434 0000 50005-0500-20
1 pc(s)
5.0 mm
Datasheet 3217397 binder 77 3434 0000 50005-0500-20 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5 m No. of pins (RJ): 5 1
User & Safety Instructions 3217397 binder 77 3434 0000 50005-0500-20 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5 m No. of pins (RJ): 5 1