1/3
Image similar
77 3434 0000 50608-0200
Sensor/actuator connector (pre-fab)
Socket, right angle
Sensor connector
M12
8
2 m
PUR
30 V
2 A
2 A
0.25 mm²
0.25 mm²
Cable + connector
Grey
M12
A
CuSn
Au (gold)
IP67
Shielded
-50 °C
80 °C
Screw-on
77 3434 0000 50608-0200-20
1 pc(s)
5.7 mm
Datasheet 3217399 binder 77 3434 0000 50608-0200-20 Sensor/actuator connector (pre-fab) M12 Socket, right angle 2 m No. of pins (RJ): 8 1
User & Safety Instructions 3217399 binder 77 3434 0000 50608-0200-20 Sensor/actuator connector (pre-fab) M12 Socket, right angle 2 m No. of pins (RJ): 8 1