1/3
Image similar
77 3434 0000 50712-1000
Sensor/actuator connector (pre-fab)
Socket, right angle
M12
12
10 m
PUR
30 V
1.5 A
1.5 A
0.25 mm²
0.25 mm²
Cable + connector
Grey
M12
M12
A
CuSn
Au (gold)
IP69K
Halogen-free
-50 °C
80 °C
Screw-on
77 3434 0000 50712-1000-20
1 pc(s)
6.5 mm
Yes
Datasheet 3217407 binder 77 3434 0000 50712-1000-20 Sensor/actuator connector (pre-fab) M12 Socket, right angle 10 m No. of pins (RJ): 12
User & Safety Instructions 3217407 binder 77 3434 0000 50712-1000-20 Sensor/actuator connector (pre-fab) M12 Socket, right angle 10 m No. of pins (RJ): 12