• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 77 3434 3429 20003-0200-20 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 2 m No. of

1/3
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, right angle
Connection side A
M12
Connection side B
M12
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

77 3434 3429 20003-0200 Series 763

  • M12-A connecting cable plug - angled socket
  • Number of poles: 3
  • unshielded
  • Moulded on the cable
  • IP68/IP69K
  • UL listed
  • PVC gray
  • 3 x 0.34 mm²

Technical specifications

  • EMC-suitability: Unshielded
  • Constant resistance: 3 mΩ
  • Insulation material group II.
  • Overvoltage category II
  • Pollution level 3
  • Material contact body: PUR
  • Insulation PVC
  • Cable cross-section 3 x 0.34 mm²
  • Travel speed: ≤ 200 m/min (5 m horizontal distance)
  • Bending radius for cable moving: ≥ 10 x Ø
  • ≥ 5 x Ø flexible cable bend radius
  • Mounting type: Cable mounting
Type

77 3434 3429 20003-0200

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, right angle

Connection side A

M12

Connection side B

M12

No. of pins

3

Cable length

2 m

Jacket material

PVC

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Cable + connector

Factory colour

Grey

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuZn

Contact surface

Au (gold)

IP68/IP69K

Features

PVC

Min. temperature

-40 °C

Max. temperature

105 °C

Seal type

Screw-on

Manufacturer part #

77 3434 3429 20003-0200-20

Content

1 pc(s)

Cable Ø

4.5 mm

Documents & Downloads

Datasheet

Datasheet 3217449 binder 77 3434 3429 20003-0200-20 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 2 m No. of

User & Safety Instructions

User & Safety Instructions 3217449 binder 77 3434 3429 20003-0200-20 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 2 m No. of

Description

These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.

Properties:

• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?