1/3
Image similar
77 3434 3429 20004-0060
Sensor/actuator connector (pre-fab)
Plug, straight
Socket, right angle
M12
M12
4
0.6 m
PVC
250 V
4 A
4 A
0.34 mm²
0.34 mm²
Cable + connector
Grey
M12
M12
A
CuZn
Au (gold)
IP68/IP69K
PVC
-40 °C
105 °C
Screw-on
77 3434 3429 20004-0060-20
1 pc(s)
4.8 mm
Datasheet 3217454 binder 77 3434 3429 20004-0060-20 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 0.6 m No.
User & Safety Instructions 3217454 binder 77 3434 3429 20004-0060-20 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 0.6 m No.