1/3
Image similar
77 3450 0000 50004-0200
Sensor/actuator connector (pre-fab)
Socket, straight
M5
4
2 m
PUR
60 V
1 A
1 A
0.25 mm²
0.25 mm²
Cable + connector
Black
M5
M5
CuSn
Au (gold)
IP67
Halogen-free
-25 °C
80 °C
Screw-on
77 3450 0000 50004-0200-20
1 pc(s)
4.0 mm
Yes
Datasheet 3217515 binder 77 3450 0000 50004-0200-20 Sensor/actuator connector (pre-fab) M5 Socket, straight 2 m No. of pins (RJ): 4 1 pc(s
User & Safety Instructions 3217515 binder 77 3450 0000 50004-0200-20 Sensor/actuator connector (pre-fab) M5 Socket, straight 2 m No. of pins (RJ): 4 1 pc(s