1/3
Image similar
77 3505 0000 50703-0500
Sensor/actuator connector (pre-fab)
Plug, straight
Sensor connector
M8
3
5 m
PUR
60 V
4 A
4 A
0.34 mm²
0.34 mm²
Cable + connector
Black
M8
M8
CuZn
Au (gold)
IP67
Shielded
-50 °C
90 °C
Screw-on
77 3505 0000 50703-0500-20
1 pc(s)
4.6 mm
Yes
Datasheet 3217711 binder 77 3505 0000 50703-0500-20 Sensor/actuator connector (pre-fab) M8 Plug, straight 5 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 3217711 binder 77 3505 0000 50703-0500-20 Sensor/actuator connector (pre-fab) M8 Plug, straight 5 m No. of pins (RJ): 3 1 pc(s)