1/3
Image similar
77 3530 0000 20705-0500
Sensor/actuator connector (pre-fab)
Socket, straight
Sensor connector
M12
5
5 m
PVC
60 V
4 A
4 A
0.25 mm²
0.25 mm²
Cable + connector
Grey
M12
M12
A
CuSn
Au (gold)
IP67
Shielded
-40 °C
105 °C
Screw-on
77 3530 0000 20705-0500-20
1 pc(s)
5.7 mm
Yes
Datasheet 3217785 binder 77 3530 0000 20705-0500-20 Sensor/actuator connector (pre-fab) M12 Socket, straight 5 m No. of pins (RJ): 5 1 pc(
User & Safety Instructions 3217785 binder 77 3530 0000 20705-0500-20 Sensor/actuator connector (pre-fab) M12 Socket, straight 5 m No. of pins (RJ): 5 1 pc(