• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 77 3705 0000 20008-0200-20 Sensor/actuator connector (pre-fab) M8, M5, M12 Plug, straight 2 m No. of pins (RJ): 8

1/3
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M8
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

77 3705 0000 20008-0200 Series 718

  • M8 cable connector
  • Number of pins: 8
  • unshielded
  • Moulded on the cable
  • IP67
  • UL listed
  • PVC gray
  • 8 x 0.25 mm²
  • Stainless steel

Technical specifications

  • EMC-suitability: Unshielded
  • Constant resistance: 3 mΩ
  • Insulation material group II.
  • Overvoltage category II
  • Pollution level 3
  • Material contact body: PUR
  • Material locking: Stainless steel
  • Insulation PVC
  • Cable cross-section 8 x 0.25 mm²
  • Travel speed: At 5 m horizontal path. -> 200 m/min.
  • Bending radius for cable moving: ≥ 10 x Ø
  • ≥ 5 x Ø flexible cable bend radius
  • Halogen-free: No.
  • Mounting type: Cable mounting
Type

77 3705 0000 20008-0200

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M8

No. of pins

8

Cable length

2 m

Jacket material

PVC

Nominal voltage

30 V

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Connector cross-section (max.)

0.25 mm²

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Cable + connector

Factory colour

Grey

Thread type connection side

M8

M5

M12

Contact material

CuZn

Contact surface

Au (gold)

IP67

Features

PVC

Suitable for drag chains

Oil-resistant

flame-retardant

Min. temperature

-40 °C

Max. temperature

105 °C

Seal type

Screw-on

Manufacturer part #

77 3705 0000 20008-0200-20

Content

1 pc(s)

Cable Ø

6.0 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3217918 binder 77 3705 0000 20008-0200-20 Sensor/actuator connector (pre-fab) M8, M5, M12 Plug, straight 2 m No. of pins (RJ): 8

User & Safety Instructions

User & Safety Instructions 3217918 binder 77 3705 0000 20008-0200-20 Sensor/actuator connector (pre-fab) M8, M5, M12 Plug, straight 2 m No. of pins (RJ): 8

Description

These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.

Properties:

• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?