1/3
Image similar
77 3708 0000 20008-0500
Sensor/actuator connector (pre-fab)
Socket, right angle
M8
8
5 m
PVC
30 V
1.5 A
1.5 A
0.25 mm²
0.25 mm²
Cable + connector
Grey
M8
M8
CuSn
Au (gold)
IP67
PVC
-40 °C
105 °C
Screw-on
77 3708 0000 20008-0500-20
1 pc(s)
6.0 mm
Yes
Datasheet 3217967 binder 77 3708 0000 20008-0500-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle 5 m No. of pins (RJ): 8 1 p
User & Safety Instructions 3217967 binder 77 3708 0000 20008-0500-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle 5 m No. of pins (RJ): 8 1 p