1/3
Image similar
77 3708 0000 50004-1000
Sensor/actuator connector (pre-fab)
Socket, right angle
Sensor connector
M8
4
10 m
PUR
60 V
4 A
4 A
0.34 mm²
0.34 mm²
Cable + connector
Grey
M8
M8
CuSn
Au (gold)
IP67/IP69K
Halogen-free
-50 °C
90 °C
Screw-on
77 3708 0000 50004-1000-20
1 pc(s)
4.7 mm
Datasheet 3217973 binder 77 3708 0000 50004-1000-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle 10 m No. of pins (RJ): 4 1
User & Safety Instructions 3217973 binder 77 3708 0000 50004-1000-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle 10 m No. of pins (RJ): 4 1