1/3
Image similar
77 3708 0000 50008-1000
Sensor/actuator connector (pre-fab)
Socket, right angle
Sensor connector
M8
8
10 m
PUR
30 V
1.5 A
1.5 A
0.25 mm²
0.25 mm²
Cable + connector
Grey
M8
M8
CuSn
Au (gold)
IP67/IP69K
Halogen-free
-50 °C
90 °C
Screw-on
77 3708 0000 50008-1000-20
1 pc(s)
6.0 mm
Yes
Datasheet 3217979 binder 77 3708 0000 50008-1000-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle 10 m No. of pins (RJ): 8 1
User & Safety Instructions 3217979 binder 77 3708 0000 50008-1000-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle 10 m No. of pins (RJ): 8 1