• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 77 4434 0000 20004-0500-20 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5 m No. of pins (RJ): 4 1

1/3
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connection side A
M12
No. of pins
4
Cable length
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

77 4434 0000 20004-0500 Series 766

  • M12-B angled socket
  • Number of pins: 4
  • unshielded
  • Moulded on the cable
  • IP68
  • UL listed
  • PVC gray
  • 4 x 34 mm²

Technical specifications

  • EMC-suitability: Unshielded
  • Insulation resistance: > 10⁸ Ω
  • Constant resistance: 3 mΩ
  • Insulation material group II.
  • Overvoltage category II
  • Pollution level 3
  • Material contact body: PUR
  • Material locking: Nickel-plated die-cast zinc
  • Insulation PVC
  • Cable cross-section 4 x 0.34 mm²
  • Travel speed: ≤ 200 m/min (5 m horizontal distance)
  • Bending radius for cable moving: ≥ 10 x Ø
  • ≥ 5 x Ø flexible cable bend radius
  • Halogen-free: No.
  • Mounting type: Cable mounting
Type

77 4434 0000 20004-0500

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Connection side A

M12

No. of pins

4

Cable length

5 m

Jacket material

PVC

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Cable + connector

Factory colour

Grey

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

B

Contact material

CuSn

Contact surface

Au (gold)

IP68

Features

B-coded

Min. temperature

-40 °C

Max. temperature

105 °C

Seal type

Screw-on

Manufacturer part #

77 4434 0000 20004-0500-20

Content

1 pc(s)

Cable Ø

4.8 mm

Documents & Downloads

Datasheet

Datasheet 3218227 binder 77 4434 0000 20004-0500-20 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5 m No. of pins (RJ): 4 1

User & Safety Instructions

User & Safety Instructions 3218227 binder 77 4434 0000 20004-0500-20 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5 m No. of pins (RJ): 4 1

Description

Binder offers 7 different round connectors for signal and data transmission in modern, automated factories. These are mainly M8, M12, M16 round connectors, which can be configured by the customer according to the respective application area. Our latest shielded, X-coded M12 connector can handle data transfer rates up to an impressive 10 Gbps.

Properties:

• 6 product series
• Various locking systems, including M8, M12 and M16
• Coding, including M12 - B, -D and -X
• Protection class of IP20 to IP69K
• 2 to 8 contacts
• Shielded and shielded
• PUR and PVC cable
• Cable lengths from 0.5 m to 10 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?