• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 77 4529 4529 50704-0100-20 Sensor/actuator connector (pre-fab) M12 Plug, straight 1 m No. of pins (RJ): 4 1 pc(s)

1/3
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connection side A
M12
Connection side B
M12
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

77 4529 4529 50704-0100 Series 876

  • M12-D connecting cable 2 cable socket
  • Number of pins: 4
  • Shielded
  • Moulded on the cable
  • IP67
  • UL listed
  • PUR green
  • 4 x AWG22

Technical specifications

  • EMC-suitability: Shielded
  • Insulation resistance: > 10¹⁰ Ω
  • Constant resistance: 3 mΩ
  • Insulating material group: I
  • Overvoltage category II
  • Pollution level 3
  • Material contact body: PUR
  • Material locking: Nickel-plated die-cast zinc
  • Insulation: Polyolefin
  • Cable cross-section 4 x AWG22
  • Travel speed: ≤ 200 m/min (5 m horizontal distance)
  • Bending radius for cable moving: ≥ 15 x Ø
  • ≥ 5 x Ø flexible cable bend radius
  • Halogen-free: Yes
  • Mounting type: Cable mounting
Type

77 4529 4529 50704-0100

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connection side A

M12

Connection side B

M12

No. of pins

4

Cable length

1 m

Jacket material

PUR

Nominal voltage

25 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Cable + connector

Factory colour

Green

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

D

Contact material

CuZn

Contact surface

Au (gold)

IP67

Features

D-coded

Min. temperature

-40 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

77 4529 4529 50704-0100-20

Content

1 pc(s)

Cable Ø

6.7 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3218243 binder 77 4529 4529 50704-0100-20 Sensor/actuator connector (pre-fab) M12 Plug, straight 1 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3218243 binder 77 4529 4529 50704-0100-20 Sensor/actuator connector (pre-fab) M12 Plug, straight 1 m No. of pins (RJ): 4 1 pc(s)

Description

Binder offers 7 different round connectors for signal and data transmission in modern, automated factories. These are mainly M8, M12, M16 round connectors, which can be configured by the customer according to the respective application area. Our latest shielded, X-coded M12 connector can handle data transfer rates up to an impressive 10 Gbps.

Properties:

• 6 product series
• Various locking systems, including M8, M12 and M16
• Coding, including M12 - B, -D and -X
• Protection class of IP20 to IP69K
• 2 to 8 contacts
• Shielded and shielded
• PUR and PVC cable
• Cable lengths from 0.5 m to 10 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?