1/2
Image similar
77 5430 5429 50704-0100
Sensor/actuator connector (pre-fab)
Socket, straight
Plug, straight
M8
M8
4
1 m
PUR
63 V DC
4 A
4 A
0.34 mm²
Cable + connector
Green
M8
M8
D
CuZn
Au (gold)
IP67
Halogen-free
Shielded
PUR jacket
-40 °C
80 °C
Screw-on
77 5430 5429 50704-0100-20
1 pc(s)
6.7 mm
Yes
Datasheet 3218268 binder 77 5430 5429 50704-0100-20 Sensor/actuator connector (pre-fab) M8 Socket, straight, Plug, straight 1 m No. of pin
User & Safety Instructions 3218268 binder 77 5430 5429 50704-0100-20 Sensor/actuator connector (pre-fab) M8 Socket, straight, Plug, straight 1 m No. of pin