• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 79 1402 75 02-20 Bullet connector (pre-fab) Socket, right angle Total number of pins: 2 Series (round connectors)

1/3
Image similar
Product type
Bullet connector (pre-fab)
Connector type
Socket, right angle
Total no. of pins
2
Connection
Cable + connector
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

79 1402 75 02 Series 702

  • M9 IP67 angle socket
  • Number of poles: 2
  • Shielded
  • Moulded on the cable
  • IP67
  • PUR black
  • 5 x 0.25 mm²

Technical specifications

  • EMC-suitability: Shielded
  • Insulation resistance: ≥ 10¹⁰ Ω
  • Constant resistance: 3 mΩ
  • Insulation class III
  • Overvoltage category II
  • Pollution level 1
  • Material contact body PBT (UL94 V-0)
  • Material locking: CuZn (brass nickel-plated)
  • Insulation wire PP
  • Cable cross-section 5 x 0.25 mm²
  • Travel speed: At 5 m horizontal path. -> 200 m/min.
  • Bending radius for cable moving: ≥ 10 x Ø
  • ≥ 5 x Ø flexible cable bend radius
  • Halogen-free: Yes
  • Mounting type: Cable mounting
Type

79 1402 75 02

Product type

Bullet connector (pre-fab)

Connector type

Socket, right angle

Total no. of pins

2

Connection

Cable + connector

Factory colour

Black

Content

1 pc(s)

Max. temperature

90 °C

Nominal current

4 A

Min. temperature

-50 °C

Nominal current - rounded value

4 A

Seal

screws

Nominal voltage

125 V

Contact material

CuSn

Case material

PUR

AWG 24

Manufacturer part #

79 1402 75 02-20

Number of pins

2

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

RoHS-compliant

Yes

IP67

Series

702

Documents & Downloads

Datasheet

Datasheet 3215433 binder 79 1402 75 02-20 Bullet connector (pre-fab) Socket, right angle Total number of pins: 2 Series (round connectors)

User & Safety Instructions

User & Safety Instructions 3215433 binder 79 1402 75 02-20 Bullet connector (pre-fab) Socket, right angle Total number of pins: 2 Series (round connectors)

Description

Our sub-miniature round connectors have been developed for a wide range of applications where size and signal integrity play an important role. We offer models with snap, bayonet and push-pull locking as well as M9 screw locking in two different versions, either with protection class IP40 or with IP67. Connectors are available with two to eight contacts, straight or angled, and flange connectors. The different models have an immersion soldering or solder connection and are available with molded cables in different lengths. We use high-quality materials for the manufacture of our round plug connectors. The housings and contact bodies are made of PUR or PVC, the contacts are of gold-plated bronze or gold-plated brass. Seven different series are available, which convince with the following advantages:

• Selection of the lock
• Protection class IP40 or IP67
• 2 to 8 pole
• Straight and angled versions
• Up to 1,000 mating cycles

This text is machine translated.

What kind of Keyed Connectors are you looking for?