• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 79-1422-15-07-20 Bullet connector Connector, straight Total number of pins: 7 Series (round connectors): 702 1 pc

Image similar
Product type
Bullet connector
Connector type
Connector, straight
Total no. of pins
7
Content
1 pc(s)
Nominal current - rounded value
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

79-1422-15-07-20

Product type

Bullet connector

Connector type

Connector, straight

Total no. of pins

7

Factory colour

Silver

Black

Content

1 pc(s)

Max. temperature

+120 °C

Nominal current

1 A

Min. temperature

-40 °C

Nominal current - rounded value

1 A

Nominal voltage

125 V

Contact material

CuZn

Cable Ø (max.)

5.4 mm

Cable Ø up to

5.3 mm

Case material

PUR

26

Connection angle

180°

Manufacturer part #

79-1422-15-07-20

Cable Ø range

5.3 - 5.4 mm

Number of pins

7

Length

5 m

max. cross section

0.14 mm²

Cross-section range

0.14 mm² (max)

IP67

Series

702

Documents & Downloads

Datasheet

Datasheet 3214445 binder 79-1422-15-07-20 Bullet connector Connector, straight Total number of pins: 7 Series (round connectors): 702 1 pc

User & Safety Instructions

User & Safety Instructions 3214445 binder 79-1422-15-07-20 Bullet connector Connector, straight Total number of pins: 7 Series (round connectors): 702 1 pc

What kind of Keyed Connectors are you looking for?