• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 79 1462 212 08-20 Bullet connector (pre-fab) Socket, straight Total number of pins: 8 Series (round connectors):

1/3
Image similar
Product type
Bullet connector (pre-fab)
Connector type
Socket, straight
Total no. of pins
8
Connection
Cable + connector
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

79 1462 212 08 Series 702

  • M9 IP67 cable socket
  • Number of pins: 8
  • unshielded
  • Moulded on the cable
  • IP67
  • PUR black
  • 8 x 0.14 mm²

Technical specifications

  • EMC-suitability: Unshielded
  • Insulation resistance: ≥ 10¹⁰ Ω
  • Constant resistance: 3 mΩ
  • Insulation class III
  • Overvoltage category II
  • Pollution level 1
  • Material contact body PBT (UL94 V-0)
  • Material locking: CuZn (brass nickel-plated)
  • Insulation cable PVC/PE
  • Cable cross-section 8 x 0.14 mm²
  • Bending radius of cable moving: Min. 50 mm
  • Fixed bend radius: Min. 25 mm
  • Halogen-free: No.
  • Mounting type: Cable mounting
Type

79 1462 212 08

Product type

Bullet connector (pre-fab)

Connector type

Socket, straight

Total no. of pins

8

Connection

Cable + connector

Factory colour

Black

Content

1 pc(s)

Max. temperature

70 °C

Nominal current

1 A

Min. temperature

-25 °C

Nominal current - rounded value

1 A

Seal

screws

Nominal voltage

125 V

Contact material

CuSn

Case material

PUR

AWG 26

Manufacturer part #

79 1462 212 08-20

Number of pins

8

max. cross section

0.14 mm²

Cross-section range

0.14 mm² (max)

RoHS-compliant

Yes

IP67

Series

702

Documents & Downloads

Datasheet

Datasheet 3215481 binder 79 1462 212 08-20 Bullet connector (pre-fab) Socket, straight Total number of pins: 8 Series (round connectors):

User & Safety Instructions

User & Safety Instructions 3215481 binder 79 1462 212 08-20 Bullet connector (pre-fab) Socket, straight Total number of pins: 8 Series (round connectors):

Description

Our sub-miniature round connectors have been developed for a wide range of applications where size and signal integrity play an important role. We offer models with snap, bayonet and push-pull locking as well as M9 screw locking in two different versions, either with protection class IP40 or with IP67. Connectors are available with two to eight contacts, straight or angled, and flange connectors. The different models have an immersion soldering or solder connection and are available with molded cables in different lengths. We use high-quality materials for the manufacture of our round plug connectors. The housings and contact bodies are made of PUR or PVC, the contacts are of gold-plated bronze or gold-plated brass. Seven different series are available, which convince with the following advantages:

• Selection of the lock
• Protection class IP40 or IP67
• 2 to 8 pole
• Straight and angled versions
• Up to 1,000 mating cycles

This text is machine translated.

What kind of Keyed Connectors are you looking for?