• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 79 3409 02 03-20 Sensor/actuator connector (pre-fab) M8 Plug, straight 2 m 1 pc(s) Piece

1/3
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M8
Cable length
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

79 3409 02 03 Series 718

  • M8 cable connector
  • unshielded
  • 3 x 0.14 mm²

Technical specifications

  • EMC-suitability: Unshielded
  • Insulation resistance: > 10⁸ Ω
  • Material contact body: PUR
  • Insulation PVC
  • Cable cross-section 3 x 0.14 mm²
  • Bending radius of cable moving: Min. 10 x Ø
  • Fixed bend radius: Min. 5 x Ø
  • Mounting type: Cable mounting
Packaging type

Piece

Type

79 3409 02 03

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M8

Cable length

2 m

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

Plug

Thread type connection side

M8

Thread type (wiring and installation)

M8

Min. temperature

-15 °C

Max. temperature

70 °C

Seal type

Screw-on

Manufacturer part #

79 3409 02 03-20

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3218284 binder 79 3409 02 03-20 Sensor/actuator connector (pre-fab) M8 Plug, straight 2 m 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3218284 binder 79 3409 02 03-20 Sensor/actuator connector (pre-fab) M8 Plug, straight 2 m 1 pc(s) Piece

Description

These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.

Properties:

• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?