• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 79 3415 55 06 Cable connection M8 Plug 5 m No. of pins (RJ): 6 1 pc(s)

Image similar
Product type
Cable connection
Connector type
Plug
Connection side A
M8
Connection side B
M8
No. of pins
6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Snap-in cable connector, number of poles: 6, unshielded, molded on the cable, IP65, PUR, black, 6 x 0.25 mm², 5 m

Our service for you

Technical specifications

  • Series 718
  • Number of pins: 06
  • Connector design: Cable connector
  • Variants description: M8, 718 series, automation technology - sensors and actuators
  • EMC-suitability: Unshielded
  • Connection cross-section (mm): 0.25 mm²
  • Terminal cross section (AWG) AWG 24
  • Connection type: Splashed on the cable
  • Connector locking: Snap-in
  • Rated current (40 °C) 1.5 A.
  • Insulation material group II.
  • Over voltage category III
  • Pollution level 3
  • Rated voltage ( V ): 30 V.
  • Protection system: IP65
  • Material contact body: PUR
  • Material (contact): CuZn (brass) / CuSn (bronze)
  • Material locking: CuZn (brass)
  • Insulation wire PP
  • Cable cross-section 6 x 0.25 mm²
  • Cable diameter 5
  • Cable length: 5 m
  • Material: PUR sheathing
  • Cable sheath color: Black
  • Travel speed: At 5 m horizontal path -> 200 m/min.
  • Bending radius for cable moving: ≥5 x Ø
  • ≥10 x Ø flexible cable bend radius
  • Halogen-free: Yes
  • Upper temperature range fixed cables (°C): 90°C
  • Lower temperature range of cable fixed (°C): -50 °C.
  • Upper temperature range of cable moving (°C): 90°C.
  • Lower temperature range of cable moved (°C): -25 °C.
  • SM Mounting type: Cable installation
  • Safety features: These connectors have been developed for use in system, control and electrical device construction. It is up to the user to check whether the connectors can be used in other applications.
  • IP67 and IP68 connectors are not suitable for underwater use. When used outdoors, the connectors must be separately protected against corrosion.
Type

79 3415 55 06

Product type

Cable connection

Connector type

Plug

Connection side A

M8

Connection side B

M8

No. of pins

6

Cable length

5 m

Jacket material

PUR

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Connector cross-section (max.)

0.25 mm²

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Cable + connector

Factory colour

Black

Thread type connection side

M8

Contact material

CuZn

Contact surface

CuZn (brass)

max. cross section

0.25 mm²

Features

Halogen-free

Min. temperature

-50 °C

Max. temperature

90 °C

Seal type

Snap-in

Manufacturer part #

79 3415 55 06

Content

1 pc(s)

Cable Ø

5 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334933 binder 79 3415 55 06 Cable connection M8 Plug 5 m No. of pins (RJ): 6 1 pc(s)

Description

Binder 79 3415 55 06 cable connector

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?