1/3
Image similar
79 5060 10 03
Sensor/actuator connector (pre-fab)
Plug, straight
Socket, straight
M8
3
1 m
PUR
60 V
4 A
4 A
0.25 mm²
0.25 mm²
Cable + connector
Black
M8
M8
CuZn
Au (gold)
IP65
PUR jacket
-40 °C
80 °C
Snap-in
79 5060 10 03-20
1 pc(s)
4.5 mm
Yes
Datasheet 3218306 binder 79 5060 10 03-20 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 1 m No. of pins (RJ): 3
User & Safety Instructions 3218306 binder 79 5060 10 03-20 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 1 m No. of pins (RJ): 3