1/3
Image similar
79 5063 10 04
Sensor/actuator connector (pre-fab)
Plug, straight
Socket, right angle
M8
4
1 m
PUR
30 V
4 A
4 A
0.25 mm²
0.25 mm²
Cable + connector
Black
M8
M8
CuZn
Au (gold)
IP65
PUR jacket
-25 °C
80 °C
Snap-in
79 5063 10 04-20
1 pc(s)
4.5 mm
Yes
Datasheet 3218308 binder 79 5063 10 04-20 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, right angle 1 m No. of pins (RJ):
User & Safety Instructions 3218308 binder 79 5063 10 04-20 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, right angle 1 m No. of pins (RJ):