79-5236-33-04-20
Sensor/actuator splitter/adapter
Adapter, Y-shaped
Sensor connector
Cable, open end
Cable, open end
3
1.00 m
30 V
4 A
4 A
M12
M12
Au
IP68
-25 °C
+85 °C
Screw-on
79-5236-33-04-20
1 pc(s)
Datasheet 3216584 binder 79-5236-33-04-20 Sensor/actuator splitter/adapter M12, M12 Adapter, Y-shaped 1.00 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 3216584 binder 79-5236-33-04-20 Sensor/actuator splitter/adapter M12, M12 Adapter, Y-shaped 1.00 m No. of pins (RJ): 3 1 pc(s)