• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 86 0532 1120 00004-20 Sensor/actuator connector PG9 Socket, straight, Sleeve socket No. of pins (RJ): 4 1 pc(s)

1/3
Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Sleeve socket
Connector standard
Sensor connector
Connection side A
M12
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

86 0532 1120 00004 Series 763

  • M12-A flange socket
  • Number of pins: 4
  • shieldable
  • immersion soldering
  • IP68
  • UL
  • PG9
  • screw-in from the front

Our service for you

Technical specifications

  • EMC-suitability: Shielded
  • Insulation resistance: > 10⁸ Ω
  • Constant resistance: 3 mΩ
  • Insulation class III
  • Overvoltage category II
  • Pollution level 3
  • Material of contact body: PA
  • Mounting type: Housing assembly
Type

86 0532 1120 00004

Product type

Sensor/actuator connector

Connector type

Socket, straight

Sleeve socket

Connector standard

Sensor connector

Connection side A

M12

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Soldering

Thread type connection side

PG9

Thread type (wiring and installation)

PG9

Coding

A

Contact material

CuSn

Contact surface

Au (gold)

Sensor/actuator connectivity fittings

Rear panel fitting

IP68

Features

Shielded

Seal type

Screw-on

Manufacturer part #

86 0532 1120 00004-20

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3218394 binder 86 0532 1120 00004-20 Sensor/actuator connector PG9 Socket, straight, Sleeve socket No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3218394 binder 86 0532 1120 00004-20 Sensor/actuator connector PG9 Socket, straight, Sleeve socket No. of pins (RJ): 4 1 pc(s)

Description

These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.

Properties:

• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?