• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 86 0536 1000 00404-20 Sensor/actuator connector M12 Socket, straight, Sleeve socket No. of pins (RJ): 4 1 pc(s)

1/3
Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Sleeve socket
Connection side A
M12
No. of pins
4
Nominal voltage
50 V AC
60 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

86 0536 1000 00404 Series 876

  • M12-D flange socket
  • Number of pins: 4
  • unshielded
  • immersion soldering
  • IP67
  • UL
  • PG9
  • screw-in from the front

Our service for you

Technical specifications

  • EMC-suitability: Unshielded
  • Insulation resistance: > 10¹⁰ Ω
  • Constant resistance: 15 mΩ
  • Insulation material group II.
  • Overvoltage category II
  • Pollution level 3
  • Material of contact body PA (UL94 V-0)
  • Material locking: CuZn (brass nickel-plated)
  • Mounting type: Housing assembly
Type

86 0536 1000 00404

Product type

Sensor/actuator connector

Connector type

Socket, straight

Sleeve socket

Connection side A

M12

No. of pins

4

Nominal voltage

50 V AC

60 V DC

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Connector cross-section (max.)

0.25 mm²

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

PG9

Coding

D

Contact material

CuZn

Contact surface

Au (gold)

Sensor/actuator connectivity fittings

Rear panel fitting

IP67

Features

D-coded

Seal type

Screw-on

Manufacturer part #

86 0536 1000 00404-20

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3218406 binder 86 0536 1000 00404-20 Sensor/actuator connector M12 Socket, straight, Sleeve socket No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3218406 binder 86 0536 1000 00404-20 Sensor/actuator connector M12 Socket, straight, Sleeve socket No. of pins (RJ): 4 1 pc(s)

Description

Binder offers 7 different round connectors for signal and data transmission in modern, automated factories. These are mainly M8, M12, M16 round connectors, which can be configured by the customer according to the respective application area. Our latest shielded, X-coded M12 connector can handle data transfer rates up to an impressive 10 Gbps.

Properties:

• 6 product series
• Various locking systems, including M8, M12 and M16
• Coding, including M12 - B, -D and -X
• Protection class of IP20 to IP69K
• 2 to 8 contacts
• Shielded and shielded
• PUR and PVC cable
• Cable lengths from 0.5 m to 10 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?