
1/3
Image similar
86 6618 1120 00003
Sensor/actuator connector
Socket, straight
Sleeve socket
M8
3
60 V
4 A
4 A
Soldering
M10 x 0.75
M10 x 0.75
CuSn
Au (gold)
Rear panel fitting
IP67
Shielded
Screw-on
86 6618 1120 00003-20
1 pc(s)
Yes
Datasheet 3218488 binder 86 6618 1120 00003-20 Sensor/actuator connector M10 x 0.75 Socket, straight, Sleeve socket No. of pins (RJ): 3 1
User & Safety Instructions 3218488 binder 86 6618 1120 00003-20 Sensor/actuator connector M10 x 0.75 Socket, straight, Sleeve socket No. of pins (RJ): 3 1