• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 0218 160 07-20 Junction box Socket, straight Total number of pins: 7 + PE Series (round connectors): 692 1 pc(

1/3
Image similar
Product type
Junction box
Connector type
Socket, straight
Total no. of pins
7 + PE
Connection
Screw terminal
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

99 0218 160 07 Series 692

  • RD24 cable socket
  • Number of pins 6+PE
  • 12.0 - 14.0 mm
  • unshielded
  • screw terminal
  • IP67
  • PG16

Technical specifications

  • EMC-suitability: Unshielded
  • Insulation resistance: ≥ 10¹⁰ Ω
  • Continuous resistance ≤ 5 mΩ
  • Insulation class III
  • Over voltage category III
  • Pollution level 3
  • Material contact body PBT (UL94 V-0)
  • Cable diameter 12.0 - 14.0 mm
  • Mounting type: Cable mounting
Type

99 0218 160 07

Product type

Junction box

Connector type

Socket, straight

Total no. of pins

7 + PE

Connection

Screw terminal

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Seal

screws

Leading contact (PE)

Yes

Nominal voltage

250 V

Contact material

CuSn

AWG 16

Manufacturer part #

99 0218 160 07-20

Number of pins

7

max. cross section

1.50 mm²

Cross-section range

1.50 mm² (max)

RoHS-compliant

Yes

IP67

Series

692

Documents & Downloads

Datasheet

Datasheet 3215680 binder 99 0218 160 07-20 Junction box Socket, straight Total number of pins: 7 + PE Series (round connectors): 692 1 pc(

User & Safety Instructions

User & Safety Instructions 3215680 binder 99 0218 160 07-20 Junction box Socket, straight Total number of pins: 7 + PE Series (round connectors): 692 1 pc(

Description

Our range of power connectors is suitable for virtually any low and high voltage application, from safety and CCTV systems to fieldbus Ethernet components to AC and DC motors. Some models meet the needs of extreme environments, both indoors and outdoors. A variety of connection options are available, as locking systems bayonet, M23, M25 and RD24 locking are possible. Some models are ESTI+, UL and VDE approved. To extend the range of applications, users can choose between straight and right angle cable and flange versions.

Properties:

• 3 to 24 contacts, also with +PE
• Protection class of IP40 to IP69K
• UL, VDE and ESTI+ approval
• Cable and flange formats
• Solder, screw, crimp and molded cable
• Shieldable versions

This text is machine translated.

What kind of Keyed Connectors are you looking for?