• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 0422 10 07-20 Junction box Socket, straight Total number of pins: 7 Series (round connectors): 712 1 pc(s)

1/3
Image similar
Product type
Junction box
Connector type
Socket, straight
Total no. of pins
7
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

99 0422 10 07 Series 712

  • M9 IP67 cable socket
  • Number of pins: 7
  • 3.5 - 5.0 mm
  • shieldable
  • Soldering
  • IP67

Technical specifications

  • EMC-suitability: Shielded
  • Insulation resistance: ≥ 10¹⁰ Ω
  • Constant resistance: 3 mΩ
  • Insulation class III
  • Overvoltage category II
  • Pollution level 1
  • Material of contact body PA (UL94 V-0)
  • Material locking: CuZn (brass nickel-plated)
  • Cable diameter 3.5 - 5.0 mm
  • Mounting type: Cable mounting
Type

99 0422 10 07

Product type

Junction box

Connector type

Socket, straight

Total no. of pins

7

Connection

Soldering

Content

1 pc(s)

Nominal current

1 A

Nominal current - rounded value

1 A

Seal

screws

Nominal voltage

125 V

Contact material

CuSn

Case material

PA

AWG 26

Manufacturer part #

99 0422 10 07-20

Number of pins

7

max. cross section

0.14 mm²

Cross-section range

0.14 mm² (max)

RoHS-compliant

Yes

IP67

Series

712

Documents & Downloads

Datasheet

Datasheet 3215714 binder 99 0422 10 07-20 Junction box Socket, straight Total number of pins: 7 Series (round connectors): 712 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3215714 binder 99 0422 10 07-20 Junction box Socket, straight Total number of pins: 7 Series (round connectors): 712 1 pc(s)

Description

Our sub-miniature round connectors have been developed for a wide range of applications where size and signal integrity play an important role. We offer models with snap, bayonet and push-pull locking as well as M9 screw locking in two different versions, either with protection class IP40 or with IP67. Connectors are available with two to eight contacts, straight or angled, and flange connectors. The different models have an immersion soldering or solder connection and are available with molded cables in different lengths. We use high-quality materials for the manufacture of our round plug connectors. The housings and contact bodies are made of PUR or PVC, the contacts are of gold-plated bronze or gold-plated brass. Seven different series are available, which convince with the following advantages:

• Selection of the lock
• Protection class IP40 or IP67
• 2 to 8 pole
• Straight and angled versions
• Up to 1,000 mating cycles

This text is machine translated.

What kind of Keyed Connectors are you looking for?